
IEEE 802.3at PoE-PD Controller, a 20-pin HTSSOP EP integrated circuit designed for surface mounting. This lead-frame SMT component features a gull-wing lead shape and a plastic package measuring 6.5mm x 4.4mm x 1mm with an exposed pad for heat dissipation. It supports a maximum duty cycle of 85%, a maximum oscillating frequency of 1MHz, and a current limit of 690mA, with a typical inrush current of 140mA. Operating temperature range is -40°C to 85°C, with UVLO turn-on at 35V and turn-off at 31V. Programmability is included.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics PM8803 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | HTSSOP EP |
| Package Description | Heat Sinked Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153ACT |
| Standard Supported | IEEE802.3at |
| Maximum Duty Cycle | 85% |
| Maximum Oscillating Frequency | 1000000Hz |
| Maximum Current Limit | 690mA |
| Typical Inrush Current | 140mA |
| UVLO Turn-On Threshold | 35V |
| UVLO Turn-Off Threshold | 31V |
| Programmability | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics PM8803 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.