
43-terminal, QUAD-positioned Power Over Ethernet (PoE) PD controller, housed in an 8x8mm VFQFPN EP package. This interface circuit integrates a single function for efficient power management over Ethernet. Compliant with JEDEC S-XQCC-N43 standards, it facilitates robust PoE solutions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics PM8805TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics PM8805TR technical specifications.
| Number of Terminals | 43 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N43 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Interface IC Type | INTERFACE CIRCUIT |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics PM8805TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.