
The PM8834MTR is a dual gate driver IC from Stmicroelectronics, designed for surface mount applications. It operates over a temperature range of -40°C to 105°C and can supply up to 4A of current. The device is powered by a supply voltage between 5V and 18V and has a maximum power dissipation of 1.1W. The PM8834MTR is packaged in MSOP and is available in quantities of 4000 per reel. The device is compliant with RoHS regulations but not Reach SVHC compliant.
Stmicroelectronics PM8834MTR technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PM8834MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
