
SWITCHING REGULATOR, 1100kHz SWITCHING FREQ-MAX, QCC16, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, VFQFP-16
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics PM8903A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics PM8903A technical specifications.
| Max Input Voltage | 6V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 6V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PM8903A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
