
The PM8903ATR is a surface mount, adjustable positive regulator with a maximum output current of 3A and a maximum output voltage of 6V. It operates over a temperature range of -25°C to 125°C and is RoHS compliant. The device is available in a VFQFP-16 package and is suitable for use in a variety of applications. The PM8903ATR is a synchronous rectifier and is not radiation hardened. It is packaged on a tape and reel with 4000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics PM8903ATR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics PM8903ATR technical specifications.
| Height | 0.95mm |
| Length | 3.15mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3A |
| Max Output Voltage | 6V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PM8903ATR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.