The PN2907A-AP is a PNP bipolar junction transistor with a collector-emitter voltage rating of 60V and a maximum collector current of 600mA. It has a maximum power dissipation of 500mW and is packaged in a TO-92 case with a through-hole mount. The transistor operates over a temperature range of -65°C to 150°C and is RoHS compliant. It has a minimum current gain of 100 and a gain bandwidth product of 200MHz.
Sign in to ask questions about the Stmicroelectronics PN2907A-AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics PN2907A-AP technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -60V |
| Collector-emitter Voltage-Max | 60V |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PN2907A |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PN2907A-AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.