Quad Half Bridge Motor Driver 89-Pin VFQFPN EP Tray
Checking distributor stock and pricing after the page loads.
Stmicroelectronics powerSTEP01 technical specifications.
| Type | Motor Driver |
| Min Operating Supply Voltage | 7.5V |
| Max Operating Supply Voltage | 85V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Pin Count | 89 |
| Package/Case | VFQFPN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |