
System-in-package integrating microstepping controller and 10 A power MOSFETs
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics POWERSTEP01TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics POWERSTEP01TR technical specifications.
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 85V |
| Output Current | 10A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics POWERSTEP01TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
