LOW COST FIELD PROGRAMMABLE MICROCONTROLLER PERIPHERALS
Stmicroelectronics PSD211R-B-15L technical specifications.
| Package/Case | CLDCC |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 16.66(Max) |
| Package Width (mm) | 16.66(Max) |
| Package Height (mm) | 3.68(Max) |
| Seated Plane Height (mm) | 4.57(Max) |
| Mounting | Surface Mount |
| Cage Code | SCR76 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics PSD211R-B-15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.