The PSD301-B-70U is a TQFP packaged microcontroller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed to operate within a supply voltage range of 4.5V to 5.5V. The device is available in a tray packaging with 90 units per package. The PSD301-B-70U is not RoHS compliant.
Stmicroelectronics PSD301-B-70U technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PSD301B |
| RoHS | Not Compliant |
No datasheet is available for this part.