The PSD302-B-90LI is a 44-pin industrial quad parallel I/O port IC from STMicroelectronics. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The IC has a maximum standby current of 0.0001mA and features a maximum access time of 9 nanoseconds. It is available in a 44-pin ceramic LDCC-44 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics PSD302-B-90LI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-J44 |
| Width | 16.485 |
| Length | 16.485 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Ports | 3 |
| Standby Current-Max | 0.0001 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 19 |
| Access Time-Max | 9e-8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics PSD302-B-90LI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.