The PSD311-B-70U is a microcontroller from Stmicroelectronics with a TQFP package, operating within a temperature range of 0 to 70°C. It can handle a supply voltage between 4.5 and 5.5 volts. The device is RoHS compliant and available in a tray packaging with 90 units per package.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics PSD311-B-70U technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PSD311B |
| RoHS | Compliant |
No datasheet is available for this part.