IC INTFACE SPECIALIZED 44PLDCC
Checking distributor stock and pricing after the page loads.
Stmicroelectronics PSD312B-70J technical specifications.
| Access Time | 70ns |
| Package/Case | PLCC |
| Frequency | 70GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 29 |
| Packaging | Tray |
| RAM Size | 16384B |
| RoHS | Compliant |
No datasheet is available for this part.