
Stmicroelectronics PSD312B-70M technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PSD312B-70M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
