Complex Programmable Logic Device (CPLD) featuring 24 macro cells and 24 user I/Os. This surface-mount component utilizes a 68-pin TQFP package with gull-wing leads, measuring 14.1mm x 14.1mm x 1.55mm. It operates with a typical supply voltage of 5V, a minimum of 4.5V, and offers 16 Kbit of RAM. Programmable via SRAM, this device supports a speed grade of 150 and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics PSD401A2-C-15UI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 68 |
| PCB | 68 |
| Package Length (mm) | 14.1(Max) |
| Package Width (mm) | 14.1(Max) |
| Package Height (mm) | 1.55(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| RAM Bits | 16Kbit |
| Number of User I/Os | 24 |
| Number of Macro Cells | 24 |
| Program Memory Type | SRAM |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 5V |
| Min Operating Supply Voltage | 4.5V |
| Programmability | Yes |
| In-System Programmability | No |
| Speed Grade | 150 |
| Cage Code | SCR76 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics PSD401A2-C-15UI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.