24 Macro Cell CPLD, featuring 24 user I/Os and 16 Kbit RAM. This complex programmable logic device operates with a typical supply voltage of 5V, ranging from 4.5V to 5V. Housed in a 68-pin TQFP Thin Quad Flat Package with gull-wing leads, it supports surface mounting. The component offers programmability and operates within a temperature range of -40°C to 85°C.
Stmicroelectronics PSD402A1-C-15UI technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 68 |
| PCB | 68 |
| Package Length (mm) | 14.1(Max) |
| Package Width (mm) | 14.1(Max) |
| Package Height (mm) | 1.55(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| RAM Bits | 16Kbit |
| Number of User I/Os | 24 |
| Number of Macro Cells | 24 |
| Program Memory Type | SRAM |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 5V |
| Min Operating Supply Voltage | 4.5V |
| Programmability | Yes |
| In-System Programmability | No |
| Speed Grade | 150 |
| Cage Code | SCR76 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics PSD402A1-C-15UI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.