
The PSD4101F1V-70U is a microcontroller packaged in a 80-pin TQFP lead-frame SMT package, measuring 12mm in length and 12mm in width, with a maximum height of 1.05mm. It is designed for surface mount applications and is compliant with the MS-026ADD JEDEC standard. The device operates over a temperature range of 0 to 70 degrees Celsius, with a typical supply voltage of 3.3V, a minimum of 3V, and a maximum of 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics PSD4101F1V-70U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 80 |
| PCB | 80 |
| Package Length (mm) | 12 |
| Package Width (mm) | 12 |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026ADD |
| Typical Operating Supply Voltage | 3.3V |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics PSD4101F1V-70U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.