The PSD411A2-C-20JI is a 68-pin LCC complex programmable logic device from Stmicroelectronics. It is designed for surface mount applications and features a seated plane height of 4.57mm. The device has a pin pitch of 1.27mm and operates within a maximum package length, width, and height of 24.23mm, 24.23mm, and 3.91mm, respectively. The PSD411A2-C-20JI is a member of the LCC package family and is suitable for surface mount applications. Its compact dimensions make it ideal for use in a variety of electronic systems.
Stmicroelectronics PSD411A2-C-20JI technical specifications.
| Package Family Name | LCC |
| Package/Case | PLDCC |
| Pin Count | 68 |
| PCB | 68 |
| Package Length (mm) | 24.23(Max) |
| Package Width (mm) | 24.23(Max) |
| Package Height (mm) | 3.91(Max) |
| Seated Plane Height (mm) | 4.57(Max) |
| Pin Pitch (mm) | 1.27 |
| Mounting | Surface Mount |
| Cage Code | SCR76 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics PSD411A2-C-20JI to view detailed technical specifications.
No datasheet is available for this part.