
The PSD411A2-C-20UI is a complex programmable logic device (CPLD) from Stmicroelectronics, packaged in a 68-pin TQFP lead-frame SMT package. It has a maximum package length of 14.1mm, width of 14.1mm, and height of 1.55mm. The device is designed for surface mount applications with a pin pitch of 0.65mm and a seated plane height of 1.6mm. The package material is plastic.
Stmicroelectronics PSD411A2-C-20UI technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 68 |
| PCB | 68 |
| Package Length (mm) | 14.1(Max) |
| Package Width (mm) | 14.1(Max) |
| Package Height (mm) | 1.55(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | SCR76 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics PSD411A2-C-20UI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.