The PSD412A2-C-15L is a commercial-grade quad parallel I/O port IC from Stmicroelectronics. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 5.5V. The device features 40 I/O lines and a maximum access time of 1.5 nanoseconds. It is available in a 68-pin LCC-68 package type. The PSD412A2-C-15L is a general-purpose parallel I/O port IC suitable for various applications.
Stmicroelectronics PSD412A2-C-15L technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-J68 |
| Width | 24.105 |
| Length | 24.105 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Ports | 5 |
| Standby Current-Max | 0.00004 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 40 |
| Access Time-Max | 1.5e-7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics PSD412A2-C-15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.