
The PSD4141F1-20UT is a microcontroller in a 80-pin TQFP package with a lead-frame SMT construction. It operates over a temperature range of 0 to 70 degrees Celsius and has a typical operating supply voltage of 5 volts. The device is mounted on the surface of a printed circuit board and is made of plastic. The package dimensions are 12mm by 12mm by 1.05mm maximum height, with a seated plane height of 1.2mm maximum and a pin pitch of 0.5mm.
Stmicroelectronics PSD4141F1-20UT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 80 |
| PCB | 80 |
| Package Length (mm) | 12 |
| Package Width (mm) | 12 |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026ADD |
| Typical Operating Supply Voltage | 5V |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics PSD4141F1-20UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.