
The PSD4225G6-90UT is a complex programmable logic device from Stmicroelectronics, packaged in an 80-pin TQFP. It features a lead-frame SMT package with a plastic material and a gull-wing lead shape. The device is designed for surface mount applications and is compatible with the MS-026ADD Jedec standard. It operates over a temperature range of 0 to 70°C and can be programmed in-system. The typical operating supply voltage is 5V, with a minimum supply voltage of 4.5V.
Stmicroelectronics PSD4225G6-90UT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 80 |
| PCB | 80 |
| Package Length (mm) | 12 |
| Package Width (mm) | 12 |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026ADD |
| Program Memory Type | Flash |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 5V |
| Min Operating Supply Voltage | 4.5V |
| In-System Programmability | Yes |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics PSD4225G6-90UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.