
4MX1 FLASH, 52 I/O, PIA-GENERAL PURPOSE, PQFP80, PLASTIC, TQFP-80
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics PSD4235G2V-12UI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics PSD4235G2V-12UI technical specifications.
| Access Time | 120ns |
| Package/Case | LQFP |
| Frequency | 120GHz |
| Interface | Parallel |
| Max Frequency | 25.6MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4000000B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Gates | 3000 |
| Number of Macrocells | 24 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 714 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics PSD4235G2V-12UI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
