The PSD813F1A-12UI is a 1MB FLASH memory IC from Stmicroelectronics, packaged in a lead-free LQFP package. It operates at a maximum frequency of 30.3MHz and has an access time of 120ns. The device is RoHS compliant and suitable for use in environments with temperatures ranging from -40°C to 85°C.
Stmicroelectronics PSD813F1A-12UI technical specifications.
| Access Time | 120ns |
| Package/Case | LQFP |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 30.3MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1000000B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Gates | 3000 |
| Number of Macrocells | 24 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 540 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
