
Stmicroelectronics PSD813F1A-90J technical specifications.
| Access Time | 90ns |
| Package/Case | LCC |
| Density | 1048576B |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 35.7MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1000000B |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of Gates | 3000 |
| Number of Macrocells | 24 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RAM Size | 16384B |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PSD813F1A-90J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
