
This 1000000B FLASH memory IC features a 90ns access time and operates at frequencies up to 35.7MHz. It is available in a PLCC package and is suitable for surface mount applications. The device is rated for a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with an operating temperature range of -40°C to 85°C.
Stmicroelectronics PSD813F1A-90JI technical specifications.
| Access Time | 90ns |
| Package/Case | PLCC |
| Frequency | 90GHz |
| Interface | Parallel |
| Max Frequency | 35.7MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1000000B |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 3000 |
| Number of Macrocells | 24 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PSD813F1A-90JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
