
The PSD813F1A-90MI is a 1000000B FLASH memory IC with a memory size of 1000000B and 24 macrocells. It operates at a maximum frequency of 35.7MHz and has an access time of 90ns. The device is packaged in a QFP package and is lead free. It has an operating supply voltage of 5.5V and can operate between -40°C and 85°C. The PSD813F1A-90MI is a general-purpose memory IC suitable for various applications.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics PSD813F1A-90MI technical specifications.
| Access Time | 90ns |
| Package/Case | QFP |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 35.7MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1000000B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Gates | 3000 |
| Number of Macrocells | 24 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.
