
The PSD813F1VA-15J is a 1MByte FLASH memory device from Stmicroelectronics. It operates at a supply voltage of 3.6V and features an access time of 150ns. The device is packaged in a LCC-52 package and is lead free. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The PSD813F1VA-15J is RoHS compliant and is available in a packaging quantity of 25 units per rail or tube.
Stmicroelectronics PSD813F1VA-15J technical specifications.
| Access Time | 150ns |
| Package/Case | LCC |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 1000000B |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of Gates | 3000 |
| Number of Macrocells | 24 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PSD813F1VA-15J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
