
The PSD813F1VA-20UI is a 1MByte FLASH memory device offered in a LQFP package. It operates over a supply voltage range of 4.5 to 5.5V and is specified for use over a temperature range of -40 to 85°C. This device is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics PSD813F1VA-20UI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics PSD813F1VA-20UI technical specifications.
| Access Time | 200ns |
| Package/Case | LQFP |
| Frequency | 200GHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1000000B |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 3000 |
| Number of Macrocells | 24 |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PSD813F1VA-20UI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
