
The PSD813F2A-70M is a high-speed memory IC with a maximum operating frequency of 66.6MHz and a maximum operating temperature of 70°C. It is packaged in a QFP package and is lead-free. The device operates from a supply voltage of 5.5V and has a memory size of 1000000B. It is RoHS compliant and has a minimum operating temperature of 0°C.
Stmicroelectronics PSD813F2A-70M technical specifications.
| Access Time | 70ns |
| Package/Case | QFP |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 66.6MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1000000B |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of Gates | 3000 |
| Number of Macrocells | 24 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
