
The PSD813F2A-90MI is a 52-pin QFP parallel I/O expander from Stmicroelectronics. It operates at a maximum supply voltage of 5.5V and a maximum operating temperature of 85°C. This device features an access time of 90ns and a maximum frequency of 43.48MHz. It is RoHS compliant and available in a plastic QFP-52 package, packaged in a tray of 96 units.
Sign in to ask questions about the Stmicroelectronics PSD813F2A-90MI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics PSD813F2A-90MI technical specifications.
| Access Time | 90ns |
| Package/Case | PQFP |
| Frequency | 90GHz |
| Interface | Parallel |
| Max Frequency | 43.48MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1000000B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 3000 |
| Number of Macrocells | 24 |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PSD813F2A-90MI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
