
The PSD833F2-90JI is a high-speed parallel interface IC from Stmicroelectronics, operating at a maximum frequency of 43.48MHz and a maximum operating temperature of 85°C. It is packaged in a lead-free LCC-52 package and is RoHS compliant. The IC has a memory size of 1000000B and is suitable for applications requiring fast data transfer.
Sign in to ask questions about the Stmicroelectronics PSD833F2-90JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics PSD833F2-90JI technical specifications.
| Access Time | 90ns |
| Package/Case | LCC |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 43.48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1000000B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Gates | 3000 |
| Number of Macrocells | 24 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PSD833F2-90JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.