
The PSD833F2-90MI is a 90ns access time, 90GHz frequency, 5.5V maximum supply voltage, and 4.5V minimum supply voltage flash memory IC. It is packaged in a PQFP package and is designed for surface mount applications. The memory size is 1,000,000 bits and the memory type is flash. The IC is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Stmicroelectronics PSD833F2-90MI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics PSD833F2-90MI technical specifications.
| Access Time | 90ns |
| Package/Case | PQFP |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 43.48MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1000000B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 3000 |
| Number of Macrocells | 24 |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PSD833F2-90MI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
