Stmicroelectronics PSD834F2-70J technical specifications.
| Access Time | 70ns |
| Package/Case | LCC |
| Frequency | 70GHz |
| Interface | Parallel |
| Max Frequency | 66.6MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2000000B |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of Gates | 3000 |
| Number of Macrocells | 24 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PSD834F2-70J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.