The PSD834F2V-20JI is a parallel interface IC with an access time of 200ns. It operates at a supply voltage of 3.6V and is packaged in a lead-free LCC-52 package. The IC is RoHS compliant and has a maximum operating temperature of 85°C. It is available in a packaging quantity of 25 units per rail or tube. The PSD834F2V-20JI is designed for use in high-speed applications, with a maximum frequency of 18.8MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics PSD834F2V-20JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 200ns |
| Package/Case | LCC |
| Frequency | 200GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 18.8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2000000B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Gates | 3000 |
| Number of Macrocells | 24 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PSD834F2V-20JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.