
This 1MByte FLASH memory IC from Stmicroelectronics operates over a temperature range of 0°C to 70°C and is supplied at 5.5V. It is packaged in a QFP package and is compliant with RoHS regulations. The memory has a maximum frequency of 43.48MHz and an access time of 90ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics PSD853F2-90M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics PSD853F2-90M technical specifications.
| Access Time | 90ns |
| Package/Case | QFP |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 43.48MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1000000B |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of Gates | 3000 |
| Number of Macrocells | 24 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PSD853F2-90M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.