
The PSD854F2-70M is a 70GHz 66.6MHz parallel interface IC from Stmicroelectronics. It operates within a temperature range of 0°C to 70°C and is packaged in a PQFP. The device is lead-free and RoHS compliant. It features a memory size of 2000000B and a memory type of FLASH. The PSD854F2-70M is a surface mount device.
Stmicroelectronics PSD854F2-70M technical specifications.
| Access Time | 70ns |
| Package/Case | PQFP |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 66.6MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2000000B |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 3000 |
| Number of Macrocells | 24 |
| Package Quantity | 576 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PSD854F2-70M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
