
Stmicroelectronics PSD854F2-90MI technical specifications.
| Access Time | 90ns |
| Package/Case | PQFP |
| Density | 2097152B |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 43.48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2000000B |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 3000 |
| Number of Macrocells | 24 |
| Package Quantity | 576 |
| Packaging | Tray |
| RAM Size | 262144B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PSD854F2-90MI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
