
The PSD854F2V-12JI is a 2MByte FLASH memory device with a parallel interface. It operates at a maximum frequency of 28.5MHz and has a maximum operating temperature of 85°C. The device is packaged in a lead-free LCC package and is compliant with RoHS regulations. It has a minimum operating temperature of -40°C and an operating supply voltage of 3.6V.
Stmicroelectronics PSD854F2V-12JI technical specifications.
| Access Time | 120ns |
| Package/Case | LCC |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 28.5MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2000000B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Gates | 3000 |
| Number of Macrocells | 24 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PSD854F2V-12JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
