The STMicroelectronics R6986TR is a 16-terminal automotive DC/DC controller with a JEDEC package code of R-PDSO-G16. It operates within a temperature range of -40 to 125°C and features a terminal position of DUAL. The device has a width of 4.4mm and a length of 5mm, packaged in a 4.4x5mm HTSSOP. It is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE. The input voltage range is from 4V to 38V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics R6986TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics R6986TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 38 |
| Input Voltage-Min | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics R6986TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.