
This surface mount ZENER diode offers reversed battery and overvoltage protection with a clamping voltage of 40V and a peak pulse power of 600W. It features an average rectified current of 8A, a peak pulse current of 37.5A, and a reverse standoff voltage of 20V. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is housed in a D2PAK package.
Sign in to ask questions about the Stmicroelectronics RBO08-40G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics RBO08-40G technical specifications.
| Average Rectified Current | 8A |
| Capacitance | 1nF |
| Package/Case | D2PAK |
| Clamping Voltage | 40V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 32V |
| Min Breakdown Voltage | 24V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 50uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 37.5A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | RBO |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics RBO08-40G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
