
Reversed battery and overvoltage protection component featuring a 40V working voltage and 28V DC rated voltage. This ZENER diode offers a 120A average rectified current and 40A max surge current, with a 1.5kW peak pulse power. Packaged in a D2PAK surface mount case (15.85mm L x 10.28mm W x 9.35mm H), it operates from -40°C to 150°C and is RoHS compliant.
Stmicroelectronics RBO40-40G technical specifications.
| Average Rectified Current | 120A |
| Package/Case | D2PAK |
| Clamping Voltage | 40V |
| Diode Type | ZENER |
| Height | 9.35mm |
| Lead Free | Lead Free |
| Length | 15.85mm |
| Max Breakdown Voltage | 35V |
| Min Breakdown Voltage | 24V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 37.5A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | RBO |
| Termination | SMD/SMT |
| DC Rated Voltage | 28V |
| Width | 10.28mm |
| Working Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics RBO40-40G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
