
This unidirectional/bidirectional ZENER diode offers reversed battery and overvoltage protection. Featuring a 40A current rating and 120A average rectified current, it boasts a 24V minimum breakdown voltage and 20V reverse standoff voltage. Designed for surface mounting in a D2PAK package, it operates from -40°C to 150°C with a maximum power dissipation of 1.5kW. The component is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Stmicroelectronics RBO40-40G-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics RBO40-40G-TR technical specifications.
| Average Rectified Current | 120A |
| Capacitance | 8nF |
| Package/Case | D2PAK |
| Current Rating | 40A |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Min Breakdown Voltage | 24V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 100uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 37.5A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | RBO |
| Termination | Through Hole |
| Voltage Rating | 24V |
| DC Rated Voltage | 28V |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics RBO40-40G-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
