Rad-hard ajustable 2.5 /5.0 V precision Voltage Reference
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics RHF1009AK01V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-CDFP-F10 |
| Width | 6.48 |
| Length | 6.48 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics RHF1009AK01V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.