Stmicroelectronics RHF1009AK1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-CDFP-F10 |
| Width | 6.48 |
| Length | 6.48 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics RHF1009AK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.