The RHF1401KSO1 is a 48-pin HSSOP packaged analog-to-digital converter with 14-bit resolution. It operates from a 2.5V supply and is qualified to MIL-PRF-38535 Class V. The device features a pipelined architecture and is suitable for high-speed data conversion applications. The RHF1401KSO1 is rated for operation over the -55°C to 125°C temperature range.
Stmicroelectronics RHF1401KSO1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDSO-G48 |
| Width | 9.65 |
| Length | 15.75 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.5 |
| Number of Bits | 14 |
| Converter Type | ADC, PIPELINED |
| Screening Level | MIL-PRF-38535 Class V |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | 0 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Stmicroelectronics RHF1401KSO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.