Rad-Hard Precision Single Opamp, an 8-terminal operational amplifier, offers a wide operating temperature range from -55°C to 125°C, suitable for military applications. This voltage-feedback amplifier features a nominal supply voltage of 3V, with a maximum limit of 18V and a maximum supply current of 3.3mA. Key performance metrics include a maximum input offset voltage of 500µV, a nominal slew rate of 2.7V/µs, and a unity gain bandwidth of 7500kHz. The device is housed in an S-CDFP-F8 package, measuring 6.48mm x 6.48mm, and includes frequency compensation and low-offset capabilities.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics RHF43BK1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-CDFP-F8 |
| Width | 6.48 |
| Length | 6.48 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 3.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 0.1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.06 |
| Slew Rate-Nom | 2.7 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 1000 |
| Unity Gain BW-Nom | 7500 |
| Low-Bias | NO |
| Micropower | NO |
| Slew Rate-Min | 1.7 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.