The RHF484K1 is a dual operational amplifier from Stmicroelectronics with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a 14-pin DFP-14 package and a supply voltage of 7 volts. The amplifier has a unity gain bandwidth of 8000 Hz and a common-mode reject ratio of 105 dB. It is qualified to MIL-PRF-38535 Class V and has a negative supply voltage of -7 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics RHF484K1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics RHF484K1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F14 |
| Width | 7.42 |
| Length | 9.91 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 700 |
| Average Bias Current-Max (IIB) | 0.1 |
| Neg Supply Voltage-Nom (Vsup) | -7 |
| Slew Rate-Nom | 3.5 |
| Common-mode Reject Ratio-Nom | 105 |
| Unity Gain BW-Nom | 8000 |
| Neg Supply Voltage Limit-Max | -9 |
| Screening Level | MIL-PRF-38535 Class V |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Stmicroelectronics RHF484K1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.