The RHFAC164245K1 is a dual 8-bit bus transceiver from Stmicroelectronics, designed for operation over a temperature range of -55°C to 125°C. It features a 3.3V to 3.6V supply voltage and a propagation delay of 20ns. The device has 48 terminals and is packaged in a 48-pin R-CDFP-F48 package. It is a military-grade logic IC, suitable for use in high-reliability applications.
Stmicroelectronics RHFAC164245K1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F48 |
| Width | 9.65 |
| Length | 15.75 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AC |
| Propagation Delay (tpd) | 20 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics RHFAC164245K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.