Rad-Hard Octal Bus Buffer 3-state
Checking distributor stock and pricing after the page loads.
Stmicroelectronics RHFAC541K02V technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Screening Level | 38535V;38534K;883S |
| Control Type | ENABLE LOW |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | True |